Part Details for SF06R8660ATL by Walsin Technology Corporation
Overview of SF06R8660ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R8660ATL
SF06R8660ATL CAD Models
SF06R8660ATL Part Data Attributes
|
SF06R8660ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R8660ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R8660ATL
This table gives cross-reference parts and alternative options found for SF06R8660ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R8660ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603E8660A-T5 | Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SF06R8660ATL vs AS0603E8660A-T5 |
BLU0603ER-8660-BB25W | Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R8660ATL vs BLU0603ER-8660-BB25W |
RP73F1J866RBTDG | Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R8660ATL vs RP73F1J866RBTDG |
BLU0603-8660-AB25W | Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R8660ATL vs BLU0603-8660-AB25W |
BLU0603-8660-AT25 | Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R8660ATL vs BLU0603-8660-AT25 |
WF06R8660BTLQ | Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R8660ATL vs WF06R8660BTLQ |
CRT0603-BY-8660ELF | Fixed Resistor, Thin Film, 0.1W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | SF06R8660ATL vs CRT0603-BY-8660ELF |
TP0325B8660TCE | Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R8660ATL vs TP0325B8660TCE |
RP73F1J866RATDF | Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R8660ATL vs RP73F1J866RATDF |
TP0325B8660T4E | Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R8660ATL vs TP0325B8660T4E |