Part Details for SF06R7500BTLQ by Walsin Technology Corporation
Overview of SF06R7500BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R7500BTLQ
SF06R7500BTLQ CAD Models
SF06R7500BTLQ Part Data Attributes
|
SF06R7500BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R7500BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R7500BTLQ
This table gives cross-reference parts and alternative options found for SF06R7500BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R7500BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-7500-AB25W | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R7500BTLQ vs BLU0603-7500-AB25W |
RP73F1J750RATG | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R7500BTLQ vs RP73F1J750RATG |
TC0325B7500T5F | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SF06R7500BTLQ vs TC0325B7500T5F |
RN73R1JTTP7500A25 | Fixed Resistor, Metal Film, 0.1W, 750ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R7500BTLQ vs RN73R1JTTP7500A25 |
SF06R7500ATLQ | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R7500BTLQ vs SF06R7500ATLQ |
BLU0603P-7500-AT25 | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R7500BTLQ vs BLU0603P-7500-AT25 |
RBP06BBP7500 | Fixed Resistor, Thin Film, 0.125W, 750ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06R7500BTLQ vs RBP06BBP7500 |
RTX037500BDP2 | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R7500BTLQ vs RTX037500BDP2 |
RT0603WRD13750RL | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R7500BTLQ vs RT0603WRD13750RL |
BLU0603-7500-AB25 | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R7500BTLQ vs BLU0603-7500-AB25 |