SF06R7322CTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06R7322CTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06R7322CTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06R7322CTL by Walsin Technology Corporation

SF06R7322CTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
73200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. SF06R7322CTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06R7322CTL

This table gives cross-reference parts and alternative options found for SF06R7322CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R7322CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-7322-CT25W Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R7322CTL vs BLU0603-7322-CT25W
RN73H1JTTD7322C25 Fixed Resistor, Metal Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06R7322CTL vs RN73H1JTTD7322C25
RTW10D0603C7322-RG70 Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc SF06R7322CTL vs RTW10D0603C7322-RG70
WF06R7322CTL Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation SF06R7322CTL vs WF06R7322CTL
BLU0603-7322-CT25 Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R7322CTL vs BLU0603-7322-CT25
BLU0603-7322-CB25W Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R7322CTL vs BLU0603-7322-CB25W
ERA3AEC7322V Fixed Resistor, Metal Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components SF06R7322CTL vs ERA3AEC7322V
BLU0603P-7322-CB25 Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R7322CTL vs BLU0603P-7322-CB25
BLU0603P-7322-CT25 Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R7322CTL vs BLU0603P-7322-CT25
RTX037322CDP2 Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Ralec SF06R7322CTL vs RTX037322CDP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06R7322CTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06R7322CTL by Walsin Technology Corporation

  • Please alert me when SF06R7322CTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06R7322CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06R7322CTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06R7322CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06R7322CTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06R7322CTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: