Part Details for SF06R7320FTLA by Walsin Technology Corporation
Overview of SF06R7320FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R7320FTLA
SF06R7320FTLA CAD Models
SF06R7320FTLA Part Data Attributes
|
SF06R7320FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R7320FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R7320FTLA
This table gives cross-reference parts and alternative options found for SF06R7320FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R7320FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0325F7320R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | SF06R7320FTLA vs TP0325F7320R4E |
BLU0603-7320-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | SF06R7320FTLA vs BLU0603-7320-FB25Q |
RN73H1JGTD7320F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06R7320FTLA vs RN73H1JGTD7320F25 |
BLU0603-7320-FT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | SF06R7320FTLA vs BLU0603-7320-FT25Q |
BLU0603P-7320-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | SF06R7320FTLA vs BLU0603P-7320-FB25Q |
NTRA06HF7320CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06R7320FTLA vs NTRA06HF7320CTRQYF |
CAR0603732OHMS1%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | SF06R7320FTLA vs CAR0603732OHMS1%25PPMHP |
TP0325F7320R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | SF06R7320FTLA vs TP0325F7320R5E |
BLU0603ER-7320-FT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | SF06R7320FTLA vs BLU0603ER-7320-FT25Q |
RT0603FRD07732R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | SF06R7320FTLA vs RT0603FRD07732R |