Part Details for SF06R6812DTL by Walsin Technology Corporation
Overview of SF06R6812DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R6812DTL
SF06R6812DTL CAD Models
SF06R6812DTL Part Data Attributes
|
SF06R6812DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R6812DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R6812DTL
This table gives cross-reference parts and alternative options found for SF06R6812DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R6812DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG03DTC6812 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R6812DTL vs ARG03DTC6812 |
BLU0603P-6812-DT25W | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R6812DTL vs BLU0603P-6812-DT25W |
PRC0603TC2568.1K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R6812DTL vs PRC0603TC2568.1K+/-0.5% |
BLU0603M-6812-DT25Q | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R6812DTL vs BLU0603M-6812-DT25Q |
RP73F1J68K1DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 68100ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06R6812DTL vs RP73F1J68K1DTDF |
PRC0603TTC25Y68.1K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R6812DTL vs PRC0603TTC25Y68.1K+-0.5% |
BLU0603A-6812-DB25Q | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R6812DTL vs BLU0603A-6812-DB25Q |
RBP06DBP6812 | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06R6812DTL vs RBP06DBP6812 |
PRC0603TC25X68.1K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R6812DTL vs PRC0603TC25X68.1K+-0.5% |
P0603E6812DBT | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R6812DTL vs P0603E6812DBT |