Part Details for SF06R6493CTL by Walsin Technology Corporation
Overview of SF06R6493CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R6493CTL
SF06R6493CTL CAD Models
SF06R6493CTL Part Data Attributes
|
SF06R6493CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R6493CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 649000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for SF06R6493CTL
This table gives cross-reference parts and alternative options found for SF06R6493CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R6493CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R6493CTLA | Fixed Resistor, Thin Film, 0.1W, 649000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R6493CTL vs SF06R6493CTLA |
PRC0603TC25649K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 649000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R6493CTL vs PRC0603TC25649K+/-0.25% |
RT0603CRD13649KL | Fixed Resistor, Thin Film, 0.1W, 649000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R6493CTL vs RT0603CRD13649KL |
PRC0603TC25X649K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 649000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R6493CTL vs PRC0603TC25X649K+-0.25% |
CAR0603649KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 649000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06R6493CTL vs CAR0603649KOHMS0.25%25PPMHP |
CRT0603-CY-6493ELF | Fixed Resistor, Thin Film, 0.1W, 649000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | SF06R6493CTL vs CRT0603-CY-6493ELF |
RT0603CRD10649KL | Fixed Resistor, Thin Film, 0.1W, 649000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF06R6493CTL vs RT0603CRD10649KL |
AR03CBCX6493N | Fixed Resistor, Thin Film, 0.1W, 649000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06R6493CTL vs AR03CBCX6493N |
WF06R6493CTL | Fixed Resistor, Thin Film, 0.1W, 649000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | SF06R6493CTL vs WF06R6493CTL |
RTX036493CDP3 | Fixed Resistor, Thin Film, 0.1W, 649000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R6493CTL vs RTX036493CDP3 |