Part Details for SF06R5603BTLA by Walsin Technology Corporation
Overview of SF06R5603BTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R5603BTLA
SF06R5603BTLA CAD Models
SF06R5603BTLA Part Data Attributes
|
SF06R5603BTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R5603BTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 560000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R5603BTLA
This table gives cross-reference parts and alternative options found for SF06R5603BTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R5603BTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD5603B25 | Fixed Resistor, Metal Film, 0.1W, 560000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R5603BTLA vs RN73H1JTTD5603B25 |
RT0603BRD13560KL | Fixed Resistor, Thin Film, 0.1W, 560000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R5603BTLA vs RT0603BRD13560KL |
239060445604L | Fixed Resistor, Thin Film, 0.1W, 560000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R5603BTLA vs 239060445604L |
RP73F1J560KBTD | Fixed Resistor, Thin Film, 0.1W, 560000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R5603BTLA vs RP73F1J560KBTD |
WF06R5603ATLQ | Fixed Resistor, Thin Film, 0.1W, 560000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5603BTLA vs WF06R5603ATLQ |
239064445604L | Fixed Resistor, Thin Film, 0.1W, 560000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R5603BTLA vs 239064445604L |
RNCF0603BTE560K | Fixed Resistor, Thin Film, 0.1W, 560000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R5603BTLA vs RNCF0603BTE560K |
RTX035603BDP4 | Fixed Resistor, Thin Film, 0.1W, 560000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R5603BTLA vs RTX035603BDP4 |
PRC0603TC25560K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 560000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R5603BTLA vs PRC0603TC25560K+/-0.1% |
RP73F1J560KBTG | Fixed Resistor, Thin Film, 0.1W, 560000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R5603BTLA vs RP73F1J560KBTG |