Part Details for SF06R5492ATLQ by Walsin Technology Corporation
Overview of SF06R5492ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R5492ATLQ
SF06R5492ATLQ CAD Models
SF06R5492ATLQ Part Data Attributes
|
SF06R5492ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R5492ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R5492ATLQ
This table gives cross-reference parts and alternative options found for SF06R5492ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R5492ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R5492ATLA | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5492ATLQ vs SF06R5492ATLA |
BLU0603A-5492-BT25W | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R5492ATLQ vs BLU0603A-5492-BT25W |
RTX035492BDP2 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R5492ATLQ vs RTX035492BDP2 |
ERA3AEB5492V | Fixed Resistor, Metal Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SF06R5492ATLQ vs ERA3AEB5492V |
RN73H1JTTD5492B25 | Fixed Resistor, Metal Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06R5492ATLQ vs RN73H1JTTD5492B25 |
BLU0603P-5492-BT25Q | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R5492ATLQ vs BLU0603P-5492-BT25Q |
AR03BTCX5492 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R5492ATLQ vs AR03BTCX5492 |
PRC0603TC25X54.9K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R5492ATLQ vs PRC0603TC25X54.9K+-0.05% |
RN731JLTD5492B25 | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R5492ATLQ vs RN731JLTD5492B25 |
PRC0603TTC2554.9K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | SF06R5492ATLQ vs PRC0603TTC2554.9K+/-0.1% |