There are no models available for this part yet.
Overview of SF06R5303DTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SF06R5303DTL by Walsin Technology Corporation
Part Data Attributes for SF06R5303DTL by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
530000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for SF06R5303DTL
This table gives cross-reference parts and alternative options found for SF06R5303DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R5303DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R5303DTLQ | Fixed Resistor, Thin Film, 0.1W, 530000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5303DTL vs WF06R5303DTLQ |
SF06R5303DALQ | Fixed Resistor, Thin Film, 0.1W, 530000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5303DTL vs SF06R5303DALQ |
RNCF0603DKE530K | Fixed Resistor, Thin Film, 0.1W, 530000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R5303DTL vs RNCF0603DKE530K |
RT0603DCD530K | Fixed Resistor, Thin Film, 0.1W, 530000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | SF06R5303DTL vs RT0603DCD530K |
WF06R5303DALQ | Fixed Resistor, Thin Film, 0.1W, 530000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5303DTL vs WF06R5303DALQ |
RN73H1JTTD5303D25 | Fixed Resistor, Thin Film, 0.1W, 530000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R5303DTL vs RN73H1JTTD5303D25 |
RT0603DRD13530K | Fixed Resistor, Thin Film, 0.1W, 530000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | SF06R5303DTL vs RT0603DRD13530K |
SF06R5303DTLQ | Fixed Resistor, Thin Film, 0.1W, 530000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5303DTL vs SF06R5303DTLQ |
SF06R5303DTLA | Fixed Resistor, Thin Film, 0.1W, 530000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5303DTL vs SF06R5303DTLA |
WF06R5303DTL | Fixed Resistor, Thin Film, 0.1W, 530000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | SF06R5303DTL vs WF06R5303DTL |