Part Details for SF06R5300FALQ by Walsin Technology Corporation
Overview of SF06R5300FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R5300FALQ
SF06R5300FALQ CAD Models
SF06R5300FALQ Part Data Attributes
|
SF06R5300FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R5300FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R5300FALQ
This table gives cross-reference parts and alternative options found for SF06R5300FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R5300FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R5300FALQ | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5300FALQ vs WF06R5300FALQ |
RN731JTTDD5300F25 | Fixed Resistor, Thin Film, 0.063W, 530ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06R5300FALQ vs RN731JTTDD5300F25 |
NTRA06HF5300CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06R5300FALQ vs NTRA06HF5300CTR1KQYF |
RT0603FRD07530RL | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R5300FALQ vs RT0603FRD07530RL |
RN73H1JTTD5300F25 | Fixed Resistor, Metal Film, 0.1W, 530ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R5300FALQ vs RN73H1JTTD5300F25 |
RN73R1JTTP5300F25 | Fixed Resistor, Metal Film, 0.1W, 530ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R5300FALQ vs RN73R1JTTP5300F25 |
RT0603FRD13530RL | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R5300FALQ vs RT0603FRD13530RL |
RN731JLTDD5300F25 | Fixed Resistor, Thin Film, 0.063W, 530ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R5300FALQ vs RN731JLTDD5300F25 |
RT0603FRD13530R | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | SF06R5300FALQ vs RT0603FRD13530R |
SF06R5300FTLA | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5300FALQ vs SF06R5300FTLA |