Part Details for SF06R5101DALQ by Walsin Technology Corporation
Overview of SF06R5101DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R5101DALQ
SF06R5101DALQ CAD Models
SF06R5101DALQ Part Data Attributes
|
SF06R5101DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R5101DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R5101DALQ
This table gives cross-reference parts and alternative options found for SF06R5101DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R5101DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603D5101-RG70 | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SF06R5101DALQ vs RTW10D0603D5101-RG70 |
RTX035101DDTP | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R5101DALQ vs RTX035101DDTP |
CRT0603-DY-5101EST | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R5101DALQ vs CRT0603-DY-5101EST |
SF06R5101DTLA | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5101DALQ vs SF06R5101DTLA |
CRT0603-DY-5101ELF | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R5101DALQ vs CRT0603-DY-5101ELF |
RN73R1JTTP5101D25 | Fixed Resistor, Metal Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R5101DALQ vs RN73R1JTTP5101D25 |
RNCH0603DTE5K10 | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R5101DALQ vs RNCH0603DTE5K10 |
RTX035101DDP3 | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R5101DALQ vs RTX035101DDP3 |