Part Details for SF06R4530CALQ by Walsin Technology Corporation
Overview of SF06R4530CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R4530CALQ
SF06R4530CALQ CAD Models
SF06R4530CALQ Part Data Attributes
|
SF06R4530CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R4530CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for SF06R4530CALQ
This table gives cross-reference parts and alternative options found for SF06R4530CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R4530CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC25X453R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R4530CALQ vs PRC0603TC25X453R+-0.25% |
RN73H1JGTD4530C25 | Fixed Resistor, Metal Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R4530CALQ vs RN73H1JGTD4530C25 |
PRC0603TTC25X453R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R4530CALQ vs PRC0603TTC25X453R+-0.25% |
RN731JTTD4530C25 | Fixed Resistor, Thin Film, 0.063W, 453ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06R4530CALQ vs RN731JTTD4530C25 |
RN73H1JTTD4530C25 | Fixed Resistor, Metal Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R4530CALQ vs RN73H1JTTD4530C25 |
RT0603CRD10453RL | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF06R4530CALQ vs RT0603CRD10453RL |
AMF0603453R0.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R4530CALQ vs AMF0603453R0.25%25PPM/KNP10 |
AR03CBCX4530 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R4530CALQ vs AR03CBCX4530 |
RBP06CBP4530 | Fixed Resistor, Thin Film, 0.125W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06R4530CALQ vs RBP06CBP4530 |
TP0325C4530T5E | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R4530CALQ vs TP0325C4530T5E |