Part Details for SF06R3831ATLA by Walsin Technology Corporation
Overview of SF06R3831ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R3831ATLA
SF06R3831ATLA CAD Models
SF06R3831ATLA Part Data Attributes
|
SF06R3831ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R3831ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R3831ATLA
This table gives cross-reference parts and alternative options found for SF06R3831ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R3831ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBP3831 | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06R3831ATLA vs RBP06BBP3831 |
CRT0603-BY-3831EST | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R3831ATLA vs CRT0603-BY-3831EST |
RTW10D0603A3831-RG70 | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SF06R3831ATLA vs RTW10D0603A3831-RG70 |
P0603E3831BGT | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R3831ATLA vs P0603E3831BGT |
AMF06033K830.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R3831ATLA vs AMF06033K830.1%25PPM/KKP5 |
SF06R3831AALQ | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R3831ATLA vs SF06R3831AALQ |
239064433832L | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R3831ATLA vs 239064433832L |
SF06R3831ATLQ | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R3831ATLA vs SF06R3831ATLQ |
AMF06033K830.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R3831ATLA vs AMF06033K830.1%25PPM/KKP10 |
BLU0603P-3831-AB25Q | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R3831ATLA vs BLU0603P-3831-AB25Q |