Part Details for SF06R3600CALQ by Walsin Technology Corporation
Overview of SF06R3600CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R3600CALQ
SF06R3600CALQ CAD Models
SF06R3600CALQ Part Data Attributes
|
SF06R3600CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R3600CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for SF06R3600CALQ
This table gives cross-reference parts and alternative options found for SF06R3600CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R3600CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCH0603CTE360R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06R3600CALQ vs RNCH0603CTE360R |
RT0603CRD13360RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06R3600CALQ vs RT0603CRD13360RL |
RN731JTTDD3600C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SF06R3600CALQ vs RN731JTTDD3600C25 |
SF06R3600CTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06R3600CALQ vs SF06R3600CTLA |
RN731JTTD3600C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SF06R3600CALQ vs RN731JTTD3600C25 |
ERA3AEC361V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06R3600CALQ vs ERA3AEC361V |
RT0603CRD10360RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | SF06R3600CALQ vs RT0603CRD10360RL |
RT0603CRD07360RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06R3600CALQ vs RT0603CRD07360RL |
RNCH0603CKE360R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06R3600CALQ vs RNCH0603CKE360R |
RN731JLTDD3600C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06R3600CALQ vs RN731JLTDD3600C25 |