Part Details for SF06R3400DTL by Walsin Technology Corporation
Overview of SF06R3400DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R3400DTL
SF06R3400DTL CAD Models
SF06R3400DTL Part Data Attributes
|
SF06R3400DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R3400DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R3400DTL
This table gives cross-reference parts and alternative options found for SF06R3400DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R3400DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033400DDP2 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R3400DTL vs RTX033400DDP2 |
RP73F1J340RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 340ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06R3400DTL vs RP73F1J340RDTG |
RBS06DTP3400 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SF06R3400DTL vs RBS06DTP3400 |
P0603E3400DGPB | Fixed Resistor, Thin Film, 0.125W, 340ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R3400DTL vs P0603E3400DGPB |
RTX033400DDTP | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R3400DTL vs RTX033400DDTP |
RN731JLTDD3400D25 | Fixed Resistor, Thin Film, 0.063W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R3400DTL vs RN731JLTDD3400D25 |
AR03DBCX3400N | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06R3400DTL vs AR03DBCX3400N |
PRC0603TTC25340R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 340ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R3400DTL vs PRC0603TTC25340R+/-0.5% |
BLU0603-3400-DB25W | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R3400DTL vs BLU0603-3400-DB25W |
RTX033400DDP4 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R3400DTL vs RTX033400DDP4 |