Part Details for SF06R3090FTLQ by Walsin Technology Corporation
Overview of SF06R3090FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R3090FTLQ
SF06R3090FTLQ CAD Models
SF06R3090FTLQ Part Data Attributes
|
SF06R3090FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R3090FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R3090FTLQ
This table gives cross-reference parts and alternative options found for SF06R3090FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R3090FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FBP3090 | Fixed Resistor, Thin Film, 0.125W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06R3090FTLQ vs RBP06FBP3090 |
WF06R3090FALQ | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R3090FTLQ vs WF06R3090FALQ |
PRC0603TC25Y309R+-1% | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R3090FTLQ vs PRC0603TC25Y309R+-1% |
SF06R3090FALQ | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R3090FTLQ vs SF06R3090FALQ |
PRC0603TC25X309R+-1% | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R3090FTLQ vs PRC0603TC25X309R+-1% |
P0603E3090FG | RESISTOR, THIN FILM, 0.125 W, 1 %, 25 ppm, 309 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | SF06R3090FTLQ vs P0603E3090FG |
BLU0603P-3090-FT25W | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R3090FTLQ vs BLU0603P-3090-FT25W |
RN731JLTD3090F25 | Fixed Resistor, Thin Film, 0.063W, 309ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R3090FTLQ vs RN731JLTD3090F25 |
RN73H1JTTD3090F25 | Fixed Resistor, Metal Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06R3090FTLQ vs RN73H1JTTD3090F25 |
BLU0603ER-3090-FB25 | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R3090FTLQ vs BLU0603ER-3090-FB25 |