Part Details for SF06R3003CTLQ by Walsin Technology Corporation
Overview of SF06R3003CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R3003CTLQ
SF06R3003CTLQ CAD Models
SF06R3003CTLQ Part Data Attributes
|
SF06R3003CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R3003CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for SF06R3003CTLQ
This table gives cross-reference parts and alternative options found for SF06R3003CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R3003CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060453004L | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R3003CTLQ vs 239060453004L |
SF06R3003CTLA | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R3003CTLQ vs SF06R3003CTLA |
CRT0603-CY-3003ELF | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R3003CTLQ vs CRT0603-CY-3003ELF |
PRC0603TTC25Y300K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R3003CTLQ vs PRC0603TTC25Y300K+-0.25% |
AR03CTCX3003 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R3003CTLQ vs AR03CTCX3003 |
PRC0603TC25X300K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R3003CTLQ vs PRC0603TC25X300K+-0.25% |
RN73R1JTTP3003C25 | Fixed Resistor, Metal Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R3003CTLQ vs RN73R1JTTP3003C25 |
CRT0603-CY-3003EAS | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R3003CTLQ vs CRT0603-CY-3003EAS |
WF06R3003CTL | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | SF06R3003CTLQ vs WF06R3003CTL |
RTX033003CDP4 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R3003CTLQ vs RTX033003CDP4 |