Part Details for SF06R2712FTLA by Walsin Technology Corporation
Overview of SF06R2712FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R2712FTLA
SF06R2712FTLA CAD Models
SF06R2712FTLA Part Data Attributes
|
SF06R2712FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R2712FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 27100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R2712FTLA
This table gives cross-reference parts and alternative options found for SF06R2712FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R2712FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD2712F25 | Fixed Resistor, Thin Film, 0.063W, 27100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R2712FTLA vs RN731JLTDD2712F25 |
WF06R2712FTLQ | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R2712FTLA vs WF06R2712FTLQ |
RT0603FRD1327K1L | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R2712FTLA vs RT0603FRD1327K1L |
RN731JTTD2712F25 | Fixed Resistor, Thin Film, 0.063W, 27100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06R2712FTLA vs RN731JTTD2712F25 |
RT0603FRD0727K1L | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R2712FTLA vs RT0603FRD0727K1L |
NTRA06HF2712CTRQYF | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06R2712FTLA vs NTRA06HF2712CTRQYF |
RN731JLTD2712F25 | Fixed Resistor, Thin Film, 0.063W, 27100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R2712FTLA vs RN731JLTD2712F25 |
SF06R2712FTLQ | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R2712FTLA vs SF06R2712FTLQ |
RT0603FRD0727K1 | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | SF06R2712FTLA vs RT0603FRD0727K1 |
SF06R2712FALQ | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R2712FTLA vs SF06R2712FALQ |