Part Details for SF06R2202DTLQ by Walsin Technology Corporation
Overview of SF06R2202DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R2202DTLQ
SF06R2202DTLQ CAD Models
SF06R2202DTLQ Part Data Attributes
|
SF06R2202DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R2202DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R2202DTLQ
This table gives cross-reference parts and alternative options found for SF06R2202DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R2202DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA3AED223V | Fixed Resistor, Metal Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SF06R2202DTLQ vs ERA3AED223V |
AR03DBCX2202 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R2202DTLQ vs AR03DBCX2202 |
RN731JTTD2202D25 | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06R2202DTLQ vs RN731JTTD2202D25 |
WF06R2202DALQ | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R2202DTLQ vs WF06R2202DALQ |
ARG03DTC2202 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R2202DTLQ vs ARG03DTC2202 |
NTRA06HD2202CTRQYF | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06R2202DTLQ vs NTRA06HD2202CTRQYF |
WF06R2202DTLQ | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R2202DTLQ vs WF06R2202DTLQ |
RP73F1J22KDTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 22000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06R2202DTLQ vs RP73F1J22KDTD |
RT0603DRD0722KL | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R2202DTLQ vs RT0603DRD0722KL |
RT0603DRD1322KL | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R2202DTLQ vs RT0603DRD1322KL |