Part Details for SF06R2100FTL by Walsin Technology Corporation
Overview of SF06R2100FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R2100FTL
SF06R2100FTL CAD Models
SF06R2100FTL Part Data Attributes
|
SF06R2100FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R2100FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R2100FTL
This table gives cross-reference parts and alternative options found for SF06R2100FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R2100FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-2100-FT25W | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2100FTL vs BLU0603ER-2100-FT25W |
BLU0603-2100-FT25Q | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2100FTL vs BLU0603-2100-FT25Q |
BLU0603-2100-FB25 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2100FTL vs BLU0603-2100-FB25 |
RBS06FTP2100 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SF06R2100FTL vs RBS06FTP2100 |
RBP06FBP2100 | Fixed Resistor, Thin Film, 0.125W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06R2100FTL vs RBP06FBP2100 |
WF06R2100FALQ | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R2100FTL vs WF06R2100FALQ |
BLU0603P-2100-FB25W | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2100FTL vs BLU0603P-2100-FB25W |
BLU0603M-2100-FB25 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2100FTL vs BLU0603M-2100-FB25 |
BLU0603M-2100-FB25W | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2100FTL vs BLU0603M-2100-FB25W |
TP0325F2100R5E | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R2100FTL vs TP0325F2100R5E |