Part Details for SF06R1800DTLQ by Walsin Technology Corporation
Overview of SF06R1800DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R1800DTLQ
SF06R1800DTLQ CAD Models
SF06R1800DTLQ Part Data Attributes
|
SF06R1800DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R1800DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R1800DTLQ
This table gives cross-reference parts and alternative options found for SF06R1800DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1800DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R1800DTLQ | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R1800DTLQ vs WF06R1800DTLQ |
WF06R1800DTL | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | SF06R1800DTLQ vs WF06R1800DTL |
AMF0603180R0.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R1800DTLQ vs AMF0603180R0.5%25PPM/KNP5 |
RN73H1JGTD1800D25 | Fixed Resistor, Metal Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R1800DTLQ vs RN73H1JGTD1800D25 |
AMF0603180R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R1800DTLQ vs AMF0603180R0.5%25PPM/KKS |
RNCH0603DTE180R | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R1800DTLQ vs RNCH0603DTE180R |
ARG03DTC1800 | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R1800DTLQ vs ARG03DTC1800 |
BLU0603P-1800-DB25Q | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1800DTLQ vs BLU0603P-1800-DB25Q |
239064461801L | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R1800DTLQ vs 239064461801L |
RTX031800DDP4 | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R1800DTLQ vs RTX031800DDP4 |