Part Details for SF06R1373BTLQ by Walsin Technology Corporation
Overview of SF06R1373BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R1373BTLQ
SF06R1373BTLQ CAD Models
SF06R1373BTLQ Part Data Attributes
|
SF06R1373BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R1373BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R1373BTLQ
This table gives cross-reference parts and alternative options found for SF06R1373BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1373BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBCX1373N | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06R1373BTLQ vs AR03BBCX1373N |
BLU0603A-1373-BT25 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1373BTLQ vs BLU0603A-1373-BT25 |
PRC0603TTC25X137K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R1373BTLQ vs PRC0603TTC25X137K+-0.05% |
AR03BTCX1373N | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06R1373BTLQ vs AR03BTCX1373N |
BLU0603ER-1373-AB25Q | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1373BTLQ vs BLU0603ER-1373-AB25Q |
BLU0603ER-1373-BB25W | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1373BTLQ vs BLU0603ER-1373-BB25W |
PRC0603TTC25137K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R1373BTLQ vs PRC0603TTC25137K+/-0.1% |
CRT0603-BY-1373EST | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R1373BTLQ vs CRT0603-BY-1373EST |
CAR0603137KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06R1373BTLQ vs CAR0603137KOHMS0.1%25PPMHP |
BLU0603P-1373-BT25W | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1373BTLQ vs BLU0603P-1373-BT25W |