Part Details for SF06R1182AALQ by Walsin Technology Corporation
Overview of SF06R1182AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R1182AALQ
SF06R1182AALQ CAD Models
SF06R1182AALQ Part Data Attributes
|
SF06R1182AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R1182AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R1182AALQ
This table gives cross-reference parts and alternative options found for SF06R1182AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1182AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBP1182 | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06R1182AALQ vs RBP06BBP1182 |
AMF060311K80.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R1182AALQ vs AMF060311K80.05%25PPM/KNP20 |
RT0603BRD0711K8L | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R1182AALQ vs RT0603BRD0711K8L |
BLU0603A-1182-BB25Q | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1182AALQ vs BLU0603A-1182-BB25Q |
PRC0603TC25X11.8K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R1182AALQ vs PRC0603TC25X11.8K+-0.05% |
BLU0603ER-1182-AB25W | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1182AALQ vs BLU0603ER-1182-AB25W |
RN73R1JTTP1182A25 | Fixed Resistor, Metal Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R1182AALQ vs RN73R1JTTP1182A25 |
AS0603E1182B-T5 | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SF06R1182AALQ vs AS0603E1182B-T5 |
HPTF0603-QE-1182AT | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06R1182AALQ vs HPTF0603-QE-1182AT |
239064431183L | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R1182AALQ vs 239064431183L |