Part Details for SF06R1180BALQ by Walsin Technology Corporation
Overview of SF06R1180BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R1180BALQ
SF06R1180BALQ CAD Models
SF06R1180BALQ Part Data Attributes
|
SF06R1180BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R1180BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R1180BALQ
This table gives cross-reference parts and alternative options found for SF06R1180BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1180BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP1180B25 | Fixed Resistor, Metal Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R1180BALQ vs RN73R1JTTP1180B25 |
ERA3AEB1180V | Fixed Resistor, Metal Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SF06R1180BALQ vs ERA3AEB1180V |
AR03ATCX1180N | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06R1180BALQ vs AR03ATCX1180N |
WF06R1180BTLQ | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R1180BALQ vs WF06R1180BTLQ |
RT0603WRD10118RL | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R1180BALQ vs RT0603WRD10118RL |
AMF0603118R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R1180BALQ vs AMF0603118R0.1%25PPM/KNS |
TP0325B1180R5E | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R1180BALQ vs TP0325B1180R5E |
AR03ABCX1180N | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06R1180BALQ vs AR03ABCX1180N |
PRC0603TC25X118R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R1180BALQ vs PRC0603TC25X118R+-0.05% |
PRC0603TTC25X118R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R1180BALQ vs PRC0603TTC25X118R+-0.1% |