Part Details for SF06R1142DTLA by Walsin Technology Corporation
Overview of SF06R1142DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R1142DTLA
SF06R1142DTLA CAD Models
SF06R1142DTLA Part Data Attributes
|
SF06R1142DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R1142DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R1142DTLA
This table gives cross-reference parts and alternative options found for SF06R1142DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1142DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-1142-DT25Q | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1142DTLA vs BLU0603A-1142-DT25Q |
BLU0603M-1142-DT25 | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1142DTLA vs BLU0603M-1142-DT25 |
RT0603DRD1011K4 | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | SF06R1142DTLA vs RT0603DRD1011K4 |
BLU0603M-1142-DB25 | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1142DTLA vs BLU0603M-1142-DB25 |
BLU0603P-1142-DT25 | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1142DTLA vs BLU0603P-1142-DT25 |
BLU0603ER-1142-DT25 | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1142DTLA vs BLU0603ER-1142-DT25 |
RNCH0603DTE11K4 | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R1142DTLA vs RNCH0603DTE11K4 |
RN731JTTDD1142D25 | Fixed Resistor, Thin Film, 0.063W, 11400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06R1142DTLA vs RN731JTTDD1142D25 |
WF06R1142DALQ | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R1142DTLA vs WF06R1142DALQ |
BLU0603ER-1142-DB25W | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1142DTLA vs BLU0603ER-1142-DB25W |