Part Details for SF06R1102DALQ by Walsin Technology Corporation
Overview of SF06R1102DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R1102DALQ
SF06R1102DALQ CAD Models
SF06R1102DALQ Part Data Attributes
|
SF06R1102DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R1102DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R1102DALQ
This table gives cross-reference parts and alternative options found for SF06R1102DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1102DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HD1102CTRQYF | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06R1102DALQ vs NTRA06HD1102CTRQYF |
RNCH0603DTE11K0 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R1102DALQ vs RNCH0603DTE11K0 |
TP0325D1102R4E | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R1102DALQ vs TP0325D1102R4E |
RT0603DRD0711KL | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R1102DALQ vs RT0603DRD0711KL |
BLU0603ER-1102-DT25Q | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1102DALQ vs BLU0603ER-1102-DT25Q |
RN73H1JGTD1102D25 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R1102DALQ vs RN73H1JGTD1102D25 |
CRT0603-DY-1102EST | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R1102DALQ vs CRT0603-DY-1102EST |
RTX031102DDTP | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R1102DALQ vs RTX031102DDTP |
9T06031A1102DAPFT | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R1102DALQ vs 9T06031A1102DAPFT |
TP0325D1102T5E | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R1102DALQ vs TP0325D1102T5E |