Part Details for SF06R1070DTLQ by Walsin Technology Corporation
Overview of SF06R1070DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R1070DTLQ
SF06R1070DTLQ CAD Models
SF06R1070DTLQ Part Data Attributes
|
SF06R1070DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R1070DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R1070DTLQ
This table gives cross-reference parts and alternative options found for SF06R1070DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1070DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRD07107RL | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R1070DTLQ vs RT0603DRD07107RL |
CRT0603-DY-1070EST | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R1070DTLQ vs CRT0603-DY-1070EST |
WF06R1070DALQ | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R1070DTLQ vs WF06R1070DALQ |
BLU0603ER-1070-DB25 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1070DTLQ vs BLU0603ER-1070-DB25 |
TP0325D1070TCE | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R1070DTLQ vs TP0325D1070TCE |
BLU0603ER-1070-DT25 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1070DTLQ vs BLU0603ER-1070-DT25 |
SF06R1070DTLA | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R1070DTLQ vs SF06R1070DTLA |
AMF0603107R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R1070DTLQ vs AMF0603107R0.5%25PPM/KNP20 |
AMF0603107R0.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R1070DTLQ vs AMF0603107R0.5%25PPM/KNP5 |
RT0603DRD10107RL | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF06R1070DTLQ vs RT0603DRD10107RL |