SF06R1052ATLA
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06R1052ATLA by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06R1052ATLA by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06R1052ATLA by Walsin Technology Corporation

SF06R1052ATLA
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
10500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. SF06R1052ATLA
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06R1052ATLA

This table gives cross-reference parts and alternative options found for SF06R1052ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1052ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03BBCX1052N Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp SF06R1052ATLA vs AR03BBCX1052N
AMF060310K50.1%25PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic SF06R1052ATLA vs AMF060310K50.1%25PPM/KNP5
RP73F1J10K5ATG Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity SF06R1052ATLA vs RP73F1J10K5ATG
RNCH0603BTE10K5 Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc SF06R1052ATLA vs RNCH0603BTE10K5
PRC0603TC2510.5K+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc SF06R1052ATLA vs PRC0603TC2510.5K+/-0.05%
BLU0603ER-1052-BB25Q Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R1052ATLA vs BLU0603ER-1052-BB25Q
RBS06BTP1052 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd SF06R1052ATLA vs RBS06BTP1052
BLU0603P-1052-AT25Q Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R1052ATLA vs BLU0603P-1052-AT25Q
AMF060310K50.05%25PPM/KKP20 Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic SF06R1052ATLA vs AMF060310K50.05%25PPM/KKP20
BLU0603A-1052-BT25Q Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R1052ATLA vs BLU0603A-1052-BT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06R1052ATLA by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06R1052ATLA by Walsin Technology Corporation

  • Please alert me when SF06R1052ATLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06R1052ATLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06R1052ATLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06R1052ATLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06R1052ATLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06R1052ATLA by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: