There are no models available for this part yet.
Overview of SF06Q8251FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SF06Q8251FTL by Walsin Technology Corporation
Part Data Attributes for SF06Q8251FTL by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8250 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for SF06Q8251FTL
This table gives cross-reference parts and alternative options found for SF06Q8251FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q8251FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-8251-FT50Q | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q8251FTL vs BLU0603-8251-FT50Q |
BLU0603A-8251-FB50W | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q8251FTL vs BLU0603A-8251-FB50W |
BLU0603A-8251-FT50Q | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q8251FTL vs BLU0603A-8251-FT50Q |
239040378252L | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | SF06Q8251FTL vs 239040378252L |
TP0350F8251TCE | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q8251FTL vs TP0350F8251TCE |
PRC0603TTC50Y8.25K+-1% | Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | SF06Q8251FTL vs PRC0603TTC50Y8.25K+-1% |
RT0603FRE078K25L | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q8251FTL vs RT0603FRE078K25L |
CRT0603-FZ-8251ELF | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | SF06Q8251FTL vs CRT0603-FZ-8251ELF |
P0603H8251FBTE | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06Q8251FTL vs P0603H8251FBTE |
TP0350F8251T4E | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q8251FTL vs TP0350F8251T4E |