Part Details for SF06Q7501BTLA by Walsin Technology Corporation
Overview of SF06Q7501BTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q7501BTLA
SF06Q7501BTLA CAD Models
SF06Q7501BTLA Part Data Attributes
|
SF06Q7501BTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q7501BTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q7501BTLA
This table gives cross-reference parts and alternative options found for SF06Q7501BTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q7501BTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-7501-BB50Q | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q7501BTLA vs BLU0603-7501-BB50Q |
WF06Q7501ATL | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | SF06Q7501BTLA vs WF06Q7501ATL |
AMF06037K50.05%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | SF06Q7501BTLA vs AMF06037K50.05%50PPM/KKP5 |
RTX037501BEP2 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | SF06Q7501BTLA vs RTX037501BEP2 |
AMF06037K50.05%50PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | SF06Q7501BTLA vs AMF06037K50.05%50PPM/KKS |
P0603H7501BGPE | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06Q7501BTLA vs P0603H7501BGPE |
RN73R1JTTP7501B50 | Fixed Resistor, Metal Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q7501BTLA vs RN73R1JTTP7501B50 |
RT0603WRE077K5L | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q7501BTLA vs RT0603WRE077K5L |
RP73G1J7K5BTDG | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06Q7501BTLA vs RP73G1J7K5BTDG |
AR03ATDX7501 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Q7501BTLA vs AR03ATDX7501 |