Part Details for SF06Q5361FTL by Walsin Technology Corporation
Overview of SF06Q5361FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q5361FTL
SF06Q5361FTL CAD Models
SF06Q5361FTL Part Data Attributes
|
SF06Q5361FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q5361FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q5361FTL
This table gives cross-reference parts and alternative options found for SF06Q5361FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q5361FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H5361FBPC | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06Q5361FTL vs P0603H5361FBPC |
RTX035361FEP2 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | SF06Q5361FTL vs RTX035361FEP2 |
BLU0603M-5361-FT50Q | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q5361FTL vs BLU0603M-5361-FT50Q |
BLU0603ER-5361-FT50W | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q5361FTL vs BLU0603ER-5361-FT50W |
BLU0603P-5361-FT50Q | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q5361FTL vs BLU0603P-5361-FT50Q |
TP0350F5361T5E | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q5361FTL vs TP0350F5361T5E |
BLU0603ER-5361-FB50 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q5361FTL vs BLU0603ER-5361-FB50 |
CRT0603-FZ-5361EAS | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06Q5361FTL vs CRT0603-FZ-5361EAS |
AR03FTDX5361 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Q5361FTL vs AR03FTDX5361 |
BLU0603-5361-FB50Q | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q5361FTL vs BLU0603-5361-FB50Q |