Part Details for SF06Q5113CTL by Walsin Technology Corporation
Overview of SF06Q5113CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q5113CTL
SF06Q5113CTL CAD Models
SF06Q5113CTL Part Data Attributes
|
SF06Q5113CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q5113CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q5113CTL
This table gives cross-reference parts and alternative options found for SF06Q5113CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q5113CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRE13511KL | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q5113CTL vs RT0603CRE13511KL |
PRC0603TTC50511K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | SF06Q5113CTL vs PRC0603TTC50511K+/-0.25% |
TP0350C5113T4E | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q5113CTL vs TP0350C5113T4E |
WF06Q5113CTLQ | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06Q5113CTL vs WF06Q5113CTLQ |
PRC0603TC50511K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | SF06Q5113CTL vs PRC0603TC50511K+/-0.25% |
RTX035113CEP4 | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | SF06Q5113CTL vs RTX035113CEP4 |
CMP0603511K0.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | SF06Q5113CTL vs CMP0603511K0.25%50PPM/KNP5 |
P0603H5113CGTB | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06Q5113CTL vs P0603H5113CGTB |
P0603H5113CGE4 | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | SF06Q5113CTL vs P0603H5113CGE4 |
RN73H1JTTD5113C50 | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q5113CTL vs RN73H1JTTD5113C50 |