Part Details for SF06Q2211FTLA by Walsin Technology Corporation
Overview of SF06Q2211FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q2211FTLA
SF06Q2211FTLA CAD Models
SF06Q2211FTLA Part Data Attributes
|
SF06Q2211FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q2211FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q2211FTLA
This table gives cross-reference parts and alternative options found for SF06Q2211FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q2211FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP2211F50 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q2211FTLA vs RN73R1JTTP2211F50 |
CRT0603-FZ-2211ELF | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | SF06Q2211FTLA vs CRT0603-FZ-2211ELF |
RBP06FBS2211 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06Q2211FTLA vs RBP06FBS2211 |
RN73H1JGTD2211F50 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q2211FTLA vs RN73H1JGTD2211F50 |
WF06Q2211FTLQ | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06Q2211FTLA vs WF06Q2211FTLQ |
RN73H1JTTD2211F50 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06Q2211FTLA vs RN73H1JTTD2211F50 |
AS0603Q2211F-T5 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SF06Q2211FTLA vs AS0603Q2211F-T5 |
RTX032211FEP4 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | SF06Q2211FTLA vs RTX032211FEP4 |
CRT0603-FZ-2211EST | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06Q2211FTLA vs CRT0603-FZ-2211EST |
TP0350F2211T5E | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q2211FTLA vs TP0350F2211T5E |