SF06H9530DBL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06H9530DBL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06H9530DBL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06H9530DBL by Walsin Technology Corporation

SF06H9530DBL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
953 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. SF06H9530DBL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06H9530DBL

This table gives cross-reference parts and alternative options found for SF06H9530DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H9530DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM06DTN9530 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd SF06H9530DBL vs RM06DTN9530
RK73H1JTTDD9530D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H9530DBL vs RK73H1JTTDD9530D
ERJU03D9530V Fixed Resistor, Panasonic Electronic Components SF06H9530DBL vs ERJU03D9530V
RK73H1JLBK9530D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H9530DBL vs RK73H1JLBK9530D
CDP0603953R0.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SF06H9530DBL vs CDP0603953R0.5%100PPM/KNP5
SF06H9530DGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06H9530DBL vs SF06H9530DGL
CR0603-10W-9530DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD SF06H9530DBL vs CR0603-10W-9530DPT-13
NRC-AS06D9530TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp SF06H9530DBL vs NRC-AS06D9530TRF
CR16-9530-DL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited SF06H9530DBL vs CR16-9530-DL
CDP0603953R0.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SF06H9530DBL vs CDP0603953R0.5%100PPM/KKP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06H9530DBL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06H9530DBL by Walsin Technology Corporation

  • Please alert me when SF06H9530DBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06H9530DBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06H9530DBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06H9530DBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06H9530DBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06H9530DBL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: