Part Details for SF06H7153DTL by Walsin Technology Corporation
Overview of SF06H7153DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06H7153DTL
SF06H7153DTL CAD Models
SF06H7153DTL Part Data Attributes
|
SF06H7153DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06H7153DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06H7153DTL
This table gives cross-reference parts and alternative options found for SF06H7153DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H7153DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-13715KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06H7153DTL vs RC0603DR-13715KP |
RK73H1JGTDD7153D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H7153DTL vs RK73H1JGTDD7153D |
RMC16K7153DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SF06H7153DTL vs RMC16K7153DTP |
RMCS0603DT715K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SF06H7153DTL vs RMCS0603DT715K |
RK73H1JTBK7153D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H7153DTL vs RK73H1JTBK7153D |
CR0603-16W-7153DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06H7153DTL vs CR0603-16W-7153DT |
RK73H1JRTTP7153D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H7153DTL vs RK73H1JRTTP7153D |
RC0603DR-13715KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06H7153DTL vs RC0603DR-13715KL |
CDF0603715K0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H7153DTL vs CDF0603715K0.5%100PPM/KNP20 |
RGC0603DTD715K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SF06H7153DTL vs RGC0603DTD715K |