Part Details for SF06H5620DQL by Walsin Technology Corporation
Overview of SF06H5620DQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06H5620DQL
SF06H5620DQL CAD Models
SF06H5620DQL Part Data Attributes
|
SF06H5620DQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06H5620DQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06H5620DQL
This table gives cross-reference parts and alternative options found for SF06H5620DQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H5620DQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X562R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | SF06H5620DQL vs CR0603T100X562R+/-0.5% |
CDP0603562R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H5620DQL vs CDP0603562R0.5%100PPM/KKP5 |
RK73H1JTTDD5620D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H5620DQL vs RK73H1JTTDD5620D |
RC0603DR-07562RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06H5620DQL vs RC0603DR-07562RL |
CR-03DL7--562R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06H5620DQL vs CR-03DL7--562R |
RK73H1JRTTP5620D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H5620DQL vs RK73H1JRTTP5620D |
CR16-5620-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | SF06H5620DQL vs CR16-5620-DL |
NRC-AS06D5620TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | SF06H5620DQL vs NRC-AS06D5620TRQYF |
SR0603DR-13562RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06H5620DQL vs SR0603DR-13562RL |
D11/CRCW0603-P100562R0.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SF06H5620DQL vs D11/CRCW0603-P100562R0.5%E27E3 |