SF06H47R0DGL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06H47R0DGL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06H47R0DGL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06H47R0DGL by Walsin Technology Corporation

SF06H47R0DGL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. SF06H47R0DGL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06H47R0DGL

This table gives cross-reference parts and alternative options found for SF06H47R0DGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H47R0DGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JTBK47R0D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H47R0DGL vs RK73H1JTBK47R0D
CDP060347R0.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SF06H47R0DGL vs CDP060347R0.5%100PPM/KNP10
RK73H1JTTD47R0D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H47R0DGL vs RK73H1JTTD47R0D
CRCW060347R0DKEAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies SF06H47R0DGL vs CRCW060347R0DKEAP
SF06H47R0DBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06H47R0DGL vs SF06H47R0DBL
CDF060347R0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SF06H47R0DGL vs CDF060347R0.5%100PPM/KNS
SF06H47R0DTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06H47R0DGL vs SF06H47R0DTL
CR0603-16W-47R0DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD SF06H47R0DGL vs CR0603-16W-47R0DT-13
RTT0347R0DP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ralec SF06H47R0DGL vs RTT0347R0DP3
ERJ3RED47R0V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components SF06H47R0DGL vs ERJ3RED47R0V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06H47R0DGL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06H47R0DGL by Walsin Technology Corporation

  • Please alert me when SF06H47R0DGL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06H47R0DGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06H47R0DGL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06H47R0DGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06H47R0DGL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06H47R0DGL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: