Part Details for SF06H3602BBL by Walsin Technology Corporation
Overview of SF06H3602BBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06H3602BBL
SF06H3602BBL CAD Models
SF06H3602BBL Part Data Attributes
|
SF06H3602BBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06H3602BBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06H3602BBL
This table gives cross-reference parts and alternative options found for SF06H3602BBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H3602BBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X36K+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | SF06H3602BBL vs CR0603T100X36K+/-0.1% |
RC0603BR-0736KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06H3602BBL vs RC0603BR-0736KL |
RC0603BR-1036KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06H3602BBL vs RC0603BR-1036KL |
RTT033602BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | SF06H3602BBL vs RTT033602BP3 |
SF06H3602BTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06H3602BBL vs SF06H3602BTL |
SF06H3602BGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06H3602BBL vs SF06H3602BGL |
SF06H3602BQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06H3602BBL vs SF06H3602BQL |
CR0603TT100X36K+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | SF06H3602BBL vs CR0603TT100X36K+/-0.1% |
RTT033602BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | SF06H3602BBL vs RTT033602BP4 |