SF06H2702DTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06H2702DTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06H2702DTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06H2702DTL by Walsin Technology Corporation

SF06H2702DTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. SF06H2702DTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06H2702DTL

This table gives cross-reference parts and alternative options found for SF06H2702DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H2702DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW060327K0DKECP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies SF06H2702DTL vs CRCW060327K0DKECP
RTT032702DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec SF06H2702DTL vs RTT032702DTP
CR0603T100X27K+/-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc SF06H2702DTL vs CR0603T100X27K+/-0.5%
SF06H2702DBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06H2702DTL vs SF06H2702DBL
CR0603-16W-2702DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD SF06H2702DTL vs CR0603-16W-2702DPT
RGC0603DTD27K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SF06H2702DTL vs RGC0603DTD27K0
AC0603DR-1327KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation SF06H2702DTL vs AC0603DR-1327KL
RK73H1JTTP2702D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H2702DTL vs RK73H1JTTP2702D
RTT032702DP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec SF06H2702DTL vs RTT032702DP2
CR16-2702-DL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited SF06H2702DTL vs CR16-2702-DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06H2702DTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06H2702DTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF06H2702DTL would you like to use for your alert(s)?
  • Please alert me when SF06H2702DTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06H2702DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06H2702DTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06H2702DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06H2702DTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06H2702DTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: