Part Details for SF06H2053DBL by Walsin Technology Corporation
Overview of SF06H2053DBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06H2053DBL
SF06H2053DBL CAD Models
SF06H2053DBL Part Data Attributes
|
SF06H2053DBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06H2053DBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06H2053DBL
This table gives cross-reference parts and alternative options found for SF06H2053DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H2053DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TT100X205K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | SF06H2053DBL vs CR0603TT100X205K+/-0.5% |
RK73H1JRTTD2053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06H2053DBL vs RK73H1JRTTD2053D |
ADF0603205K0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H2053DBL vs ADF0603205K0.5%100PPM/KKP |
CR0603-10W-2053DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SF06H2053DBL vs CR0603-10W-2053DPT |
ERJS03D2053V | Fixed Resistor, | Panasonic Electronic Components | SF06H2053DBL vs ERJS03D2053V |
RMC16K2053DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SF06H2053DBL vs RMC16K2053DB |
CDF0603205K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H2053DBL vs CDF0603205K0.5%100PPM/KKP10 |
CR162053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF06H2053DBL vs CR162053D |
RK73H1JLTP2053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H2053DBL vs RK73H1JLTP2053D |
RTT032053DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | SF06H2053DBL vs RTT032053DTP |