SF06H1004DQL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06H1004DQL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06H1004DQL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06H1004DQL by Walsin Technology Corporation

SF06H1004DQL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. SF06H1004DQL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06H1004DQL

This table gives cross-reference parts and alternative options found for SF06H1004DQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H1004DQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-10W-1004DT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE VENKEL LTD SF06H1004DQL vs CR0603-10W-1004DT
CR161004D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation SF06H1004DQL vs CR161004D
RK73H1JGTDD1004D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H1004DQL vs RK73H1JGTDD1004D
NRC-AS06D1004TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp SF06H1004DQL vs NRC-AS06D1004TRQYF
RM06DTN1004 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd SF06H1004DQL vs RM06DTN1004
CDP06031M0.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SF06H1004DQL vs CDP06031M0.5%100PPM/KKP10
RK73H1JGBK1004D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H1004DQL vs RK73H1JGBK1004D
CDP06031M0.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SF06H1004DQL vs CDP06031M0.5%100PPM/KNP10
AF0603DR-071ML Fixed Resistor, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, YAGEO Corporation SF06H1004DQL vs AF0603DR-071ML
CR0603-16W-1004DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE VENKEL LTD SF06H1004DQL vs CR0603-16W-1004DT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06H1004DQL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06H1004DQL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF06H1004DQL would you like to use for your alert(s)?
  • Please alert me when SF06H1004DQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06H1004DQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06H1004DQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06H1004DQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06H1004DQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06H1004DQL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: