Part Details for SF06F8061BTLQ by Walsin Technology Corporation
Overview of SF06F8061BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06F8061BTLQ
SF06F8061BTLQ CAD Models
SF06F8061BTLQ Part Data Attributes
|
SF06F8061BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06F8061BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 8060ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06F8061BTLQ
This table gives cross-reference parts and alternative options found for SF06F8061BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06F8061BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC5C5Y8061N | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06F8061BTLQ vs AR03BPC5C5Y8061N |
RT0603A806115PPM | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | SF06F8061BTLQ vs RT0603A806115PPM |
CPF0603A8K06D | Fixed Resistor, Thin Film, 0.063W, 8060ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06F8061BTLQ vs CPF0603A8K06D |
CAR06038.06KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | SF06F8061BTLQ vs CAR06038.06KOHMS0.05%15PPM |
RT0603B806115PPM | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | SF06F8061BTLQ vs RT0603B806115PPM |
RN73D1JB8061A | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06F8061BTLQ vs RN73D1JB8061A |
AR03BPC5C6Y8061 | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06F8061BTLQ vs AR03BPC5C6Y8061 |
AR03BTRC5C6Y8061N | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06F8061BTLQ vs AR03BTRC5C6Y8061N |
CPF0603A8K06D1 | Fixed Resistor, Thin Film, 0.063W, 8060ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06F8061BTLQ vs CPF0603A8K06D1 |
SF06F8061AALQ | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06F8061BTLQ vs SF06F8061AALQ |