Part Details for SF04Z1620AALQ by Walsin Technology Corporation
Overview of SF04Z1620AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Z1620AALQ
SF04Z1620AALQ CAD Models
SF04Z1620AALQ Part Data Attributes
|
SF04Z1620AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Z1620AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for SF04Z1620AALQ
This table gives cross-reference parts and alternative options found for SF04Z1620AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Z1620AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B1EB1620A | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04Z1620AALQ vs RN73B1EB1620A |
AR0402162R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, | SRT Resistor Technology Gmbh | SF04Z1620AALQ vs AR0402162R+-0.05%TCR5 |
RP73A1E162RBTG | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04Z1620AALQ vs RP73A1E162RBTG |
RN73B1ETD1620B | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04Z1620AALQ vs RN73B1ETD1620B |
TC02D1620BB | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | SF04Z1620AALQ vs TC02D1620BB |
RN73B1ETD1620A | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04Z1620AALQ vs RN73B1ETD1620A |
AR02APC7Y1620N | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | Token Electronics Industry Co Ltd | SF04Z1620AALQ vs AR02APC7Y1620N |
AR02BTRC7Y1620N | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Token Electronics Industry Co Ltd | SF04Z1620AALQ vs AR02BTRC7Y1620N |
RN73A1E162RBTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 5ppm, 162ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | SF04Z1620AALQ vs RN73A1E162RBTDG |
AR02APC7Y1620 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | Token Electronics Industry Co Ltd | SF04Z1620AALQ vs AR02APC7Y1620 |