Part Details for SF04W7150DALQ by Walsin Technology Corporation
Overview of SF04W7150DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04W7150DALQ
SF04W7150DALQ CAD Models
SF04W7150DALQ Part Data Attributes
|
SF04W7150DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04W7150DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 715ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for SF04W7150DALQ
This table gives cross-reference parts and alternative options found for SF04W7150DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04W7150DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04W7150DTL | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04W7150DALQ vs SF04W7150DTL |
RP73C1E715RDTG | Fixed Resistor, Thin Film, 0.063W, 715ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04W7150DALQ vs RP73C1E715RDTG |
PCF-W0402LF-12-7150-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, | TT Electronics Resistors | SF04W7150DALQ vs PCF-W0402LF-12-7150-D-P-LT |
RN73C1EB7150D | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04W7150DALQ vs RN73C1EB7150D |
RP73C1E715RDTD | Fixed Resistor, Thin Film, 0.063W, 715ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04W7150DALQ vs RP73C1E715RDTD |
RP73C1E715RDTDG | Fixed Resistor, Thin Film, 0.063W, 715ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04W7150DALQ vs RP73C1E715RDTDG |
CRT0402-DW-7150GAS | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | SF04W7150DALQ vs CRT0402-DW-7150GAS |