Part Details for SF04W1911DALQ by Walsin Technology Corporation
Overview of SF04W1911DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04W1911DALQ
SF04W1911DALQ CAD Models
SF04W1911DALQ Part Data Attributes
|
SF04W1911DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04W1911DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for SF04W1911DALQ
This table gives cross-reference parts and alternative options found for SF04W1911DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04W1911DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1E1K91DTD | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04W1911DALQ vs RP73C1E1K91DTD |
CRT0402-DW-1911GAS | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | SF04W1911DALQ vs CRT0402-DW-1911GAS |
RN73C1ETP1911D | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04W1911DALQ vs RN73C1ETP1911D |
CRT0402-DW-1911GLF | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | SF04W1911DALQ vs CRT0402-DW-1911GLF |
PRC0402TTC10Y1.91K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | SF04W1911DALQ vs PRC0402TTC10Y1.91K+-0.5% |
TC02E1911DT | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | SF04W1911DALQ vs TC02E1911DT |
RP73C1E1K91DTDF | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04W1911DALQ vs RP73C1E1K91DTDF |
PRC0402TC10Y1.91K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | SF04W1911DALQ vs PRC0402TC10Y1.91K+-0.5% |
AR04021K91+-0.5%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402, | SRT Resistor Technology Gmbh | SF04W1911DALQ vs AR04021K91+-0.5%TCR10 |
PCF-W0402LF-12-1911-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, | TT Electronics Resistors | SF04W1911DALQ vs PCF-W0402LF-12-1911-D-P-LT |