Part Details for SF04U8662BTLQ by Walsin Technology Corporation
Overview of SF04U8662BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04U8662BTLQ
SF04U8662BTLQ CAD Models
SF04U8662BTLQ Part Data Attributes
|
SF04U8662BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04U8662BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF04U8662BTLQ
This table gives cross-reference parts and alternative options found for SF04U8662BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04U8662BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R8662BTLA | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04U8662BTLQ vs SF04R8662BTLA |
CMP040286K60,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04U8662BTLQ vs CMP040286K60,1%25PPM/KNP10 |
RBS04BTP8662 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF04U8662BTLQ vs RBS04BTP8662 |
CMP-N040286K60,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04U8662BTLQ vs CMP-N040286K60,1%25PPM/KNP20 |
RN04B8662CT-LF | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Cal-Chip Electronics | SF04U8662BTLQ vs RN04B8662CT-LF |
CMP-N040286K60,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04U8662BTLQ vs CMP-N040286K60,1%25PPM/KNS |
SF04U8662BALQ | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04U8662BTLQ vs SF04U8662BALQ |
SF04R8662ATLQ | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04U8662BTLQ vs SF04R8662ATLQ |
SF04R8662ATLA | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04U8662BTLQ vs SF04R8662ATLA |
RN73H1EGTP8662B25 | Fixed Resistor, Metal Film, 0.063W, 86600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04U8662BTLQ vs RN73H1EGTP8662B25 |