Part Details for SF04U3400DALQ by Walsin Technology Corporation
Overview of SF04U3400DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04U3400DALQ
SF04U3400DALQ CAD Models
SF04U3400DALQ Part Data Attributes
|
SF04U3400DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04U3400DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF04U3400DALQ
This table gives cross-reference parts and alternative options found for SF04U3400DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04U3400DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS04DTP3400 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | SF04U3400DALQ vs RBS04DTP3400 |
RN73H1ETTP3400D25 | Fixed Resistor, Metal Film, 0.063W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF04U3400DALQ vs RN73H1ETTP3400D25 |
CMF0402340R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04U3400DALQ vs CMF0402340R0,5%25PPM/KNP10 |
SF04R3400DTLA | Fixed Resistor, Thin Film, 0.1W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04U3400DALQ vs SF04R3400DTLA |
CMF0402340R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04U3400DALQ vs CMF0402340R0,5%25PPM/KNP20 |
RN731ETTP3400D25 | Fixed Resistor, Thin Film, 0.063W, 340ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF04U3400DALQ vs RN731ETTP3400D25 |
CMF-K0402340R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04U3400DALQ vs CMF-K0402340R0,5%25PPM/KNP20 |
SF04U3400DTLQ | Fixed Resistor, Thin Film, 0.0625W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04U3400DALQ vs SF04U3400DTLQ |
CMF-K0402340R0,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04U3400DALQ vs CMF-K0402340R0,5%25PPM/KNS |
CMP0402340R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04U3400DALQ vs CMP0402340R0,5%25PPM/KNP10 |