Part Details for SF04U2582CALQ by Walsin Technology Corporation
Overview of SF04U2582CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04U2582CALQ
SF04U2582CALQ CAD Models
SF04U2582CALQ Part Data Attributes
|
SF04U2582CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04U2582CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 25800ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF04U2582CALQ
This table gives cross-reference parts and alternative options found for SF04U2582CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04U2582CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04U2582CTLQ | Fixed Resistor, Thin Film, 0.0625W, 25800ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04U2582CALQ vs SF04U2582CTLQ |
SF04R2582CTLA | Fixed Resistor, Thin Film, 0.1W, 25800ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04U2582CALQ vs SF04R2582CTLA |
SF04R2582CTLQ | Fixed Resistor, Thin Film, 0.1W, 25800ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04U2582CALQ vs SF04R2582CTLQ |
CMP040225K80,25%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 25800ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04U2582CALQ vs CMP040225K80,25%25PPM/KNS |
RN73H1ETTP2582C25 | Fixed Resistor, Metal Film, 0.063W, 25800ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04U2582CALQ vs RN73H1ETTP2582C25 |
RBS04CTP2582 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25800ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | SF04U2582CALQ vs RBS04CTP2582 |
CMP-N040225K80,25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 25800ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04U2582CALQ vs CMP-N040225K80,25%25PPM/KNP10 |
WF04U2582CTLQ | Fixed Resistor, Thin Film, 0.0625W, 25800ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04U2582CALQ vs WF04U2582CTLQ |