Part Details for SF04T2052FTLQ by Walsin Technology Corporation
Overview of SF04T2052FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04T2052FTLQ
SF04T2052FTLQ CAD Models
SF04T2052FTLQ Part Data Attributes
|
SF04T2052FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04T2052FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SF04T2052FTLQ
This table gives cross-reference parts and alternative options found for SF04T2052FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04T2052FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04T2052FALQ | Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04T2052FTLQ vs SF04T2052FALQ |
WF04T2052FTLQ | Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04T2052FTLQ vs WF04T2052FTLQ |
RN73H1EGTP2052F50 | Fixed Resistor, Metal Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04T2052FTLQ vs RN73H1EGTP2052F50 |
SF04Q2052FTLA | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04T2052FTLQ vs SF04Q2052FTLA |
CMP040220K51%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04T2052FTLQ vs CMP040220K51%50PPM/KNP20 |
CMP-N040220K51%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04T2052FTLQ vs CMP-N040220K51%50PPM/KNP10 |
CMP040220K51%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04T2052FTLQ vs CMP040220K51%50PPM/KNP10 |
RBS04FTS2052 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | SF04T2052FTLQ vs RBS04FTS2052 |
CMP-N040220K51%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04T2052FTLQ vs CMP-N040220K51%50PPM/KNS |
WF04T2052FVLQ | Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04T2052FTLQ vs WF04T2052FVLQ |