Part Details for SF04T1523ATL by Walsin Technology Corporation
Overview of SF04T1523ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04T1523ATL
SF04T1523ATL CAD Models
SF04T1523ATL Part Data Attributes
|
SF04T1523ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04T1523ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 152000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 152000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for SF04T1523ATL
This table gives cross-reference parts and alternative options found for SF04T1523ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04T1523ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0402-16W-C-1523BT | Fixed Resistor, Thin Film, 0.063W, 152000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | SF04T1523ATL vs TFCR0402-16W-C-1523BT |
AR02BPC2Y1523N | Fixed Resistor, Thin Film, 0.0625W, 152000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | SF04T1523ATL vs AR02BPC2Y1523N |
AR0402152K+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 152000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | SF04T1523ATL vs AR0402152K+-0.1%TCR50 |
PCF-W0402LF-02-1523-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 152000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SF04T1523ATL vs PCF-W0402LF-02-1523-B-P-LT |
AR02BTRC2Y1523N | Fixed Resistor, Thin Film, 0.0625W, 152000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | SF04T1523ATL vs AR02BTRC2Y1523N |
RN73G1EB1523B | Fixed Resistor, Thin Film, 0.0625W, 152000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04T1523ATL vs RN73G1EB1523B |
CAR0402152KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 152000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | SF04T1523ATL vs CAR0402152KOHMS0.1%50PPM |
SF04T1523BTL | Fixed Resistor, Thin Film, 0.0625W, 152000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04T1523ATL vs SF04T1523BTL |
RN73G1ETD1523B | Fixed Resistor, Thin Film, 0.0625W, 152000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF04T1523ATL vs RN73G1ETD1523B |
RN73G1E1523B | Fixed Resistor, Thin Film, 0.0625W, 152000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF04T1523ATL vs RN73G1E1523B |